Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB500-VI03H | |
|---|---|
DigiKey Part Number | A-TB500-VI03H-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-VI03H |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-VI03H Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-28 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EBAF-03-C-X02 | Adam Tech | 0 | 2057-EBAF-03-C-X02-ND | ¥136.76680 | Parametric Equivalent |
| OSTVI030151 | On Shore Technology Inc. | 0 | OSTVI030151-ND | ¥145.71429 | Parametric Equivalent |
| OSTVI030152 | On Shore Technology Inc. | 2,300 | ED2729-ND | ¥279.00000 | Parametric Equivalent |
| VI0301520000G | Amphenol Anytek | 0 | VI0301520000G-ND | ¥81.89636 | Parametric Equivalent |
| VI0301550000G | Amphenol Anytek | 3,822 | 609-3928-ND | ¥138.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥94.18050 | ¥188,361 |
| Unit Price without JCT: | ¥94.18050 |
|---|---|
| Unit Price with JCT: | ¥103.59855 |



