Parametric Equivalent

A-TB381-ED12SB | |
|---|---|
DigiKey Part Number | A-TB381-ED12SB-ND |
Manufacturer | |
Manufacturer Product Number | A-TB381-ED12SB |
Description | TERM BLK 12P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB381-ED12SB Models |
Category | Mounting Type Through Hole |
Manufacturer Assmann WSW Components | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 12 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.150" (3.81mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.245 Nm (2.17 Lb-In) |
Current 8 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED1231500000G | Amphenol Anytek | 0 | ED1231500000G-ND | ¥333.98318 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥371.34850 | ¥742,697 |
| Unit Price without JCT: | ¥371.34850 |
|---|---|
| Unit Price with JCT: | ¥408.48335 |

