Similar
Similar
Similar
Similar

A-TB350-OQ14CV | |
|---|---|
DigiKey Part Number | A-TB350-OQ14CV-ND |
Manufacturer | |
Manufacturer Product Number | A-TB350-OQ14CV |
Description | TERM BLOCK HDR 14POS 3.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB350-OQ14CV Models |
Category | Current - UL 10 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Positions Per Level 14 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395011514 | Molex | 0 | 0395011514-ND | ¥418.58761 | Similar |
| 0395016014 | Molex | 1,286 | 0395016014-ND | ¥909.00000 | Similar |
| 0395016514 | Molex | 0 | 0395016514-ND | ¥447.87037 | Similar |
| 1843729 | Phoenix Contact | 193 | 277-8890-ND | ¥951.00000 | Similar |
| OQ1412500000G | Amphenol Anytek | 0 | OQ1412500000G-ND | ¥104.67407 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥94.43650 | ¥188,873 |
| Unit Price without JCT: | ¥94.43650 |
|---|---|
| Unit Price with JCT: | ¥103.88015 |



