A-MCSS-80100/G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 14
Unit Price: ¥5,594.00000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥19,481.00000

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: ¥8,212.00000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: ¥5,497.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSS-80100/G

DigiKey Part Number
A-MCSS-80100/G-ND
Manufacturer
Manufacturer Product Number
A-MCSS-80100/G
Description
CABLE MOD 8P8C PLUG-PLUG 32.81'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
32.81' (10.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: ¥1,500.96000
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: ¥1,321.64762
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: ¥1,321.64762
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: ¥1,321.64762
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 0
Unit Price: ¥307.36500
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price: ¥664.28000
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: ¥877.60000
CABLE MOD 8P8C PLUG-PLUG 22.97'
In-Stock: 0
Unit Price: ¥1,186.02500