Image for A-MCS-80010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCS-80010

DigiKey Part Number
A-MCS-80010-ND
Manufacturer
Manufacturer Product Number
A-MCS-80010
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: ¥310.37500
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: ¥310.37500
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: ¥310.37500
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: ¥310.37500
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 0
Unit Price: ¥263.00000
CABLE MOD 8P8C PLUG-PLUG 22.97'
In-Stock: 0
Unit Price: ¥884.80000
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: ¥1,175.96000
CABLE MOD 8P8C PLUG-PLUG 98.43'
In-Stock: 0
Unit Price: ¥2,862.25000
CABLE MOD 8P8C PLUG-PLUG 164.04'
In-Stock: 0
Unit Price: ¥4,091.94000