44-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4584VQ

DigiKey Part Number
974-1023-ND
Manufacturer
Manufacturer Product Number
AK4584VQ
Description
IC STEREO CODEC 24BIT 44LQFP
Customer Reference
Detailed Description
Audio Interface 24 b Serial 44-LQFP (10x10)
EDA/CAD Models
AK4584VQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
1 / 1
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
90 / 94
Dynamic Range, ADCs / DACs (db) Typ
100 / 104
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
4.75V ~ 5V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-LQFP
Supplier Device Package
44-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.