
AK4399EQ | |
---|---|
DigiKey Part Number | 974-1015-ND |
Manufacturer | |
Manufacturer Product Number | AK4399EQ |
Description | IC DAC/AUDIO 32BIT 216K 44LQFP |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 216k DSD, I2S 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AK4399EQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 216k | |
Data Interface | DSD, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,023.00000 | ¥2,023 |
10 | ¥1,591.70000 | ¥15,917 |
25 | ¥1,483.64000 | ¥37,091 |
160 | ¥1,334.09375 | ¥213,455 |
320 | ¥1,295.44063 | ¥414,541 |
640 | ¥1,263.62188 | ¥808,718 |
Unit Price without JCT: | ¥2,023.00000 |
---|---|
Unit Price with JCT: | ¥2,225.30000 |