


AK4103AVF | |
|---|---|
DigiKey Part Number | 974-1001-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK4103AVF |
Description | IC AUDIO TRANSMITTER 24VSOP |
Customer Reference | |
Detailed Description | Audio Audio Transmitter 2 Channel 24-VSOP |
Datasheet | Datasheet |
EDA/CAD Models | AK4103AVF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Transmitter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2S | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 28kHz ~ 192kHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-VSOP | |
Base Product Number |

