
AK2301 | |
|---|---|
DigiKey Part Number | AK2301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK2301 |
Description | IC PCM CODEC LSI 1CH 3V 16TSSOP |
Customer Reference | |
Detailed Description | PCM Interface PCM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AK2301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | PCM | |
Data Interface | PCM | |
Resolution (Bits) | - | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |

