


AEE02CC24-M | |
|---|---|
DigiKey Part Number | 454-1904-ND |
Manufacturer | |
Manufacturer Product Number | AEE02CC24-M |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 670mA, 670mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥11,279.00000 | ¥11,279 |
| 5 | ¥10,859.80000 | ¥54,299 |
| 10 | ¥10,683.30000 | ¥106,833 |
| 30 | ¥10,409.20000 | ¥312,276 |
| 50 | ¥10,283.94000 | ¥514,197 |
| 100 | ¥10,116.20000 | ¥1,011,620 |
| Unit Price without JCT: | ¥11,279.00000 |
|---|---|
| Unit Price with JCT: | ¥12,406.90000 |

