
VRM10-85-12-UJ | |
---|---|
DigiKey Part Number | VRM10-85-12-UJ-ND |
Manufacturer | |
Manufacturer Product Number | VRM10-85-12-UJ |
Description | DC DC CONVERTER 0.8375-1.6V 153W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8375 ~ 1.6V 85A 11V - 12.6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 12.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 85A | |
Power (Watts) | 153 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, UVLO | |
Operating Temperature | 0°C ~ 60°C | |
Efficiency | 85% | |
Mounting Type | Card Edge | |
Package / Case | Module | |
Size / Dimension | 3.19" L x 0.77" W x 0.92" H (80.9mm x 19.6mm x 23.2mm) |