
NLP250N-99S12CJ | |
---|---|
DigiKey Part Number | NLP250N-99S12CJ-ND |
Manufacturer | |
Manufacturer Product Number | NLP250N-99S12CJ |
Description | AC/DC CONVERTER 12V 175W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 14.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | 0°C ~ 60°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 4.00" W x 1.50" H (177.8mm x 101.6mm x 38.1mm) | |
Approval Agency | CB | |
Minimum Load Required | No | |
Base Product Number |