
MP6-1D-1E-1E-1L-1L-00 | |
|---|---|
DigiKey Part Number | MP6-1D-1E-1E-1L-1L-00-ND |
Manufacturer | |
Manufacturer Product Number | MP6-1D-1E-1E-1L-1L-00 |
Description | AC/DC CNVT 3.3V 2X5V 2X12V 800W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 5 Output 3.3V 5V 5V 12V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 1 35 A |
Mfr | Current - Output 2 35 A |
Series | Current - Output 3 35 A |
Packaging Bulk | Current - Output 4 17 A |
Part Status Obsolete | Current - Output 5 17 A |
Type Enclosed | Power (Watts) |
Number of Outputs 5 | Applications ITE (Commercial), Medical |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Efficiency 85% |
Voltage - Output 1 3.3V | Operating Temperature -40°C ~ 70°C (With Derating) |
Voltage - Output 2 5V | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Voltage - Output 3 5V | Mounting Type Chassis Mount |
Voltage - Output 4 12V | Size / Dimension 11.00" L x 5.00" W x 2.50" H (279.4mm x 127.0mm x 63.5mm) |
Voltage - Output 5 12V | Approval Agency CB, CE, CSA, UL, VDE |

