
MP4-1E-1I-NIO-NLQ-0M | |
|---|---|
DigiKey Part Number | MP4-1E-1I-NIO-NLQ-0M-ND |
Manufacturer | |
Manufacturer Product Number | MP4-1E-1I-NIO-NLQ-0M |
Description | AC/DC CNVT 5V 2X8V 2X15V 18V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 8 Output 5V 8V 15V 8V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 1 35 A |
Mfr | Current - Output 2 20 A |
Series | Current - Output 3 1 A |
Packaging Bulk | Current - Output 4 1 A |
Part Status Obsolete | Current - Output 5 500 mA |
Type Enclosed | Current - Output 6 1 A |
Number of Outputs 8 | Power (Watts) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Applications ITE (Commercial), Medical |
Voltage - Output 1 5V | Efficiency 85% |
Voltage - Output 2 8V | Operating Temperature -40°C ~ 70°C (With Derating) |
Voltage - Output 3 15V | Features Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input |
Voltage - Output 4 8V | Mounting Type Chassis Mount |
Voltage - Output 5 18V | Size / Dimension 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm) |
Voltage - Output 6 15V | Approval Agency CB, CE, CSA, UL, VDE |

