
MP1-3W-1L-1Q-1Q-4LD-60 | |
|---|---|
DigiKey Part Number | MP1-3W-1L-1Q-1Q-4LD-60-ND |
Manufacturer | |
Manufacturer Product Number | MP1-3W-1L-1Q-1Q-4LD-60 |
Description | AC/DC CNVT 48V 2X12V 2X24V 3.3V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 6 Output 48V 12V 24V 24V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 1 12.5 A |
Mfr | Current - Output 2 17 A |
Series | Current - Output 3 8.5 A |
Packaging Bulk | Current - Output 4 8.5 A |
Part Status Obsolete | Current - Output 5 10 A |
Type Enclosed | Current - Output 6 10 A |
Number of Outputs 6 | Power (Watts) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Applications ITE (Commercial), Medical |
Voltage - Output 1 48V | Efficiency 85% |
Voltage - Output 2 12V | Operating Temperature -40°C ~ 70°C (With Derating) |
Voltage - Output 3 24V | Features Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input |
Voltage - Output 4 24V | Mounting Type Chassis Mount |
Voltage - Output 5 12V | Size / Dimension 11.00" L x 8.00" W x 2.50" H (279.4mm x 203.2mm x 63.5mm) |
Voltage - Output 6 3.3V | Approval Agency CB, CE, CSA, UL, VDE |

