Image for LGA20C-EVAL-KIT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGA20C-EVAL-KIT

DigiKey Part Number
LGA20C-EVAL-KIT-ND
Manufacturer
Manufacturer Product Number
LGA20C-EVAL-KIT
Description
EVAL BOARD FOR LGA20C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LGA20C LGAC 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARTESYN / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.59V ~ 5.1V
Current - Output
20A
Voltage - Input
4.5V ~ 14V
Regulator Topology
Buck
Frequency - Switching
800kHz
Contents
Board(s)
Utilized IC / Part
LGA20C
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥26,537.00000¥26,537
Manufacturers Standard Package
Unit Price without JCT:¥26,537.00000
Unit Price with JCT:¥29,190.70000