
LGA10C-EVAL-KIT | |
|---|---|
DigiKey Part Number | LGA10C-EVAL-KIT-ND |
Manufacturer | |
Manufacturer Product Number | LGA10C-EVAL-KIT |
Description | EVAL BOARD FOR LGA10C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LGA10C LGAC 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10A |
Manufacturer ARTESYN / Advanced Energy | Voltage - Input 3V ~ 14V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 1MHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LGA10C |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 0.59V ~ 5.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥26,537.00000 | ¥26,537 |
| Unit Price without JCT: | ¥26,537.00000 |
|---|---|
| Unit Price with JCT: | ¥29,190.70000 |

