
IMP8-3Q0-1U-4LN0-4NE0-01-C | |
|---|---|
DigiKey Part Number | IMP8-3Q0-1U-4LN0-4NE0-01-C-ND |
Manufacturer | |
Manufacturer Product Number | IMP8-3Q0-1U-4LN0-4NE0-01-C |
Description | AC/DC CNVT 24V 36V 15V 5V 1200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 6 Output 24V 36V 15V 5V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 3 10 A |
Mfr | Current - Output 4 4 A |
Series | Current - Output 5 8 A |
Packaging Bulk | Current - Output 6 10 A |
Part Status Obsolete | Power (Watts) |
Type Enclosed | Applications ITE (Commercial), Medical |
Number of Outputs 6 | Voltage - Isolation 2 kV |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Efficiency 85% |
Voltage - Output 1 24V | Operating Temperature -40°C ~ 70°C (With Derating) |
Voltage - Output 2 36V | Features Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input |
Voltage - Output 3 15V | Mounting Type Chassis Mount |
Voltage - Output 4 5V | Size / Dimension 10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm) |
Current - Output 1 30 A | Approval Agency CB, CE, CSA, UL |
Current - Output 2 5.8 A | Minimum Load Required No |

