


ILS1500-10 | |
|---|---|
DigiKey Part Number | 454-ILS1500-10-ND |
Manufacturer | |
Manufacturer Product Number | ILS1500-10 |
Description | AC/DC CONVERTER 100V 2000W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 100V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 100V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Features | Adjustable Output, Remote Sense | |
Mounting Type | Rack Mount | |
Size / Dimension | 19.00" L x 15.50" W x 1.73" H (482.6mm x 393.7mm x 43.9mm) | |
Approval Agency | - | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥622,447.00000 | ¥622,447 |
| Unit Price without JCT: | ¥622,447.00000 |
|---|---|
| Unit Price with JCT: | ¥684,691.70000 |

