DS1200HE-3-002
cms-photo-disclaimer
DS1200HE-3-002

DS1200HE-3-002

cms-digikey-product-number
DS1200HE-3-002-ND
cms-manufacturer
cms-manufacturer-product-number
DS1200HE-3-002
cms-description
AC/DC CONVERTER 12V 1200W
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
100 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
94%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm)
Approval Agency
CB
Minimum Load Required
No
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
50¥63,029.22000¥3,151,461
cms-manufacturer-standard-package
Unit Price without JCT:¥63,029.22000
Unit Price with JCT:¥69,332.14200