Front End DC DC Converter 1 Output 12V 91.76A -72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1100SDC-3

DigiKey Part Number
DS1100SDC-3-ND
Manufacturer
Manufacturer Product Number
DS1100SDC-3
Description
DC/DC CONVERTER 12V 1100W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Front End DC DC Converter 1 Output 12V 91.76A -72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARTESYN / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Type
Front End
Voltage - Input (Min)
-36V
Voltage - Input (Max)
-72V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
91.76A
Power (Watts)
1100W
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
0°C ~ 40°C
Mounting Type
Rack Mount
Size / Dimension
7.74" L x 3.40" W x 1.52" H (196.5mm x 86.3mm x 38.5mm)
Approval Agency
CB, CCC, CE, cUL, DEMKO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
90¥63,692.70000¥5,732,343
Manufacturers Standard Package
Unit Price without JCT:¥63,692.70000
Unit Price with JCT:¥70,061.97000