
AVQ200-36S12-6L | |
|---|---|
DigiKey Part Number | AVQ200-36S12-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVQ200-36S12-6L |
Description | DC DC CONVERTER 12V 228W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 19A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 19A | |
Power (Watts) | 228 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | - | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.38" H (57.9mm x 36.8mm x 9.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ¥12,803.96667 | ¥1,920,595 |
| Unit Price without JCT: | ¥12,803.96667 |
|---|---|
| Unit Price with JCT: | ¥14,084.36334 |

