Isolated Module, Digital DC DC Converter 1 Output 48V 12.5A 250V - 420V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIF12W300-NTL

DigiKey Part Number
AIF12W300-NTL-ND
Manufacturer
Manufacturer Product Number
AIF12W300-NTL
Description
DC DC CONVERTER 48V 600W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Isolated Module, Digital DC DC Converter 1 Output 48V 12.5A 250V - 420V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
12.5A
Mfr
Power (Watts)
600 W
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Remote On/Off, OCP, OTP, OVP
Part Status
Active
Operating Temperature
-20°C ~ 100°C
Type
Isolated Module, Digital
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
250V
Package / Case
10-DIP Module, Full Brick
Voltage - Input (Max)
420V
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
64¥72,818.57813¥4,660,389
Manufacturers Standard Package
Unit Price without JCT:¥72,818.57813
Unit Price with JCT:¥80,100.43594