Image for 04-003.75-152FB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04-003.75-152FB

DigiKey Part Number
04-003.75-152FB-ND
Manufacturer
Manufacturer Product Number
04-003.75-152FB
Description
CABLE JUMPER 4POS 2.54MM 3.75"
Customer Reference
Detailed Description
4 Position Ribbon Cable 0.100" (2.54mm) 3.750" (95.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Cable Type
Ribbon
Number of Conductors
4
Pitch
0.100" (2.54mm)
Length
3.750" (95.25mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides with Protective Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.