
AR0330CM1C00SHAA0 | |
---|---|
DigiKey Part Number | 2156-AR0330CM1C00SHAA0-ND |
Manufacturer | Aptina-ON Semiconductor |
Manufacturer Product Number | AR0330CM1C00SHAA0 |
Description | IMAGE SENSOR MONO CMOS |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2304H x 1296V 2.2µm x 2.2µm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aptina-ON Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 2304H x 1296V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.8V, 2.8V | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
11 | ¥4,114.18182 | ¥45,256 |
Unit Price without JCT: | ¥4,114.18182 |
---|---|
Unit Price with JCT: | ¥4,525.60000 |