
R2-56X9/16 2701 | |
|---|---|
DigiKey Part Number | R2-56X9/162701-ND |
Manufacturer | |
Manufacturer Product Number | R2-56X9/16 2701 |
Description | MACH SCREW PAN PHILLIPS #2-56 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Features Self Sealing |
Manufacturer APM Hexseal | Thread Size #2-56 |
Series | Head Diameter 0.181" (4.60mm) |
Packaging Bag | Head Height 0.063" (1.60mm) 1/16" |
Part Status Active | Length - Below Head 0.563" (14.30mm) 9/16" |
Type Machine Screw | Length - Overall 0.625" (15.88mm) 5/8" |
Screw Head Type Pan Head | Material Stainless Steel |
Drive Type Phillips | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥118.96000 | ¥5,948 |
| Unit Price without JCT: | ¥118.96000 |
|---|---|
| Unit Price with JCT: | ¥130.85600 |

