
C1132/20 SA5005 | |
---|---|
DigiKey Part Number | 335-C1132/20SA5005-ND |
Manufacturer | |
Manufacturer Product Number | C1132/20 SA5005 |
Description | TOGGLE HALF BOOT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Half Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.437" (11.10mm) Height | |
Actuator Diameter | 0.240" (6.09mm) | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -62°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥464.00000 | ¥464 |
10 | ¥421.00000 | ¥4,210 |
25 | ¥404.68000 | ¥10,117 |
50 | ¥392.80000 | ¥19,640 |
100 | ¥381.24000 | ¥38,124 |
250 | ¥366.48400 | ¥91,621 |
500 | ¥355.70200 | ¥177,851 |
1,000 | ¥345.23100 | ¥345,231 |
Unit Price without JCT: | ¥464.00000 |
---|---|
Unit Price with JCT: | ¥510.40000 |