
SPD127R-334M | |
---|---|
DigiKey Part Number | DN7656TR-ND - Tape & Reel (TR) DN7656CT-ND - Cut Tape (CT) DN7656DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD127R-334M |
Description | FIXED IND 330UH 1A 620 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 1 A 620mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD127R-334M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 620mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥829.00000 | ¥829 |
10 | ¥681.10000 | ¥6,811 |
100 | ¥571.15000 | ¥57,115 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥466.62600 | ¥233,313 |
Unit Price without JCT: | ¥829.00000 |
---|---|
Unit Price with JCT: | ¥911.90000 |