cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S0402-47NJ1C

DigiKey Part Number
197-S0402-47NJ1CTR-ND
Manufacturer
Manufacturer Product Number
S0402-47NJ1C
Description
FIXED IND 47NH 150MA 830MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Drum Core, Wirewound Inductor 150 mA 830mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S0402-47NJ1C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
830mOhm Max
Q @ Freq
19 @ 250MHz
Frequency - Self Resonant
2.1GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.043" L x 0.025" W (1.09mm x 0.64mm)
Height - Seated (Max)
0.030" (0.76mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
200¥8,245.95500¥1,649,191
Manufacturers Standard Package
Unit Price without JCT:¥8,245.95500
Unit Price with JCT:¥9,070.55050