cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIL2510-94K

DigiKey Part Number
MIL2510-94K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIL2510-94K
Description
FIXED IND 820UH 22MA 95 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 µH Unshielded Inductor 22 mA 95Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MIL2510-94K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
820 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
95Ohm Max
Q @ Freq
15 @ 790kHz
Frequency - Self Resonant
3.2MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.255" L x 0.105" W (6.48mm x 2.67mm)
Height - Seated (Max)
0.110" (2.79mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥355.96600¥177,983
Manufacturers Standard Package
Unit Price without JCT:¥355.96600
Unit Price with JCT:¥391.56260