Image for ER1840-02JS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER1840-02JS

DigiKey Part Number
ER1840-02JS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ER1840-02JS
Description
FIXED IND 220NH 2.7A 35 MOHM TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Molded Inductor 2.7 A 35mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
ER1840-02JS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
50 @ 25MHz
Frequency - Self Resonant
415MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.187" Dia x 0.437" L (4.75mm x 11.10mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥3,756.92160¥9,392,304
Manufacturers Standard Package
Unit Price without JCT:¥3,756.92160
Unit Price with JCT:¥4,132.61376