Image for 9405-28 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9405-28

DigiKey Part Number
9405-28-ND
Manufacturer
Manufacturer Product Number
9405-28
Description
FIXED IND 22UH 278MA 2.8 OHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µH Adjustable Inductors 74 @ 2.5MHz Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
9405-28 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Inductance
22 µH
Tolerance
-
Q @ Freq
74 @ 2.5MHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Size / Dimension
0.380" Dia (9.65mm)
Height
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
250¥9,611.66800¥2,402,917
Manufacturers Standard Package
Unit Price without JCT:¥9,611.66800
Unit Price with JCT:¥10,572.83480