
8532R-42J | |
|---|---|
DigiKey Part Number | 8532R-42J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8532R-42J |
Description | FIXED IND 2.7MH 250MA 5.8 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH Unshielded Inductor 250 mA 5.8Ohm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 8532R-42J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.8Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.880" L x 0.330" W (22.35mm x 8.38mm) | |
Height - Seated (Max) | 0.286" (7.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | ¥1,111.52708 | ¥533,533 |
| Unit Price without JCT: | ¥1,111.52708 |
|---|---|
| Unit Price with JCT: | ¥1,222.67979 |

