
511-2H | |
|---|---|
DigiKey Part Number | 511-2H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 511-2H |
Description | FIXED IND 160NH 2.37A 40 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 nH Unshielded Molded Inductor 2.37 A 40mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 511-2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 50 @ 25MHz | |
Frequency - Self Resonant | 525MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥309.55160 | ¥773,879 |
| Unit Price without JCT: | ¥309.55160 |
|---|---|
| Unit Price with JCT: | ¥340.50676 |

