
5022R-132F | |
|---|---|
DigiKey Part Number | 5022R-132F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5022R-132F |
Description | FIXED IND 1.3UH 875MA 480 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.3 µH Unshielded Inductor 875 mA 480mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 5022R-132F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±1% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | 33 @ 7.9MHz | |
Frequency - Self Resonant | 170MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.250" W (13.21mm x 6.35mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥1,408.22375 | ¥1,126,579 |
| Unit Price without JCT: | ¥1,408.22375 |
|---|---|
| Unit Price with JCT: | ¥1,549.04613 |

