5022-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5022R-112J

DigiKey Part Number
5022R-112J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5022R-112J
Description
FIXED IND 1.1UH 930MA 420MOHM SM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.1 µH Unshielded Inductor 930 mA 420mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
5022R-112J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
1.1 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
33 @ 7.9MHz
Frequency - Self Resonant
190MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
800¥396.00625¥316,805
Manufacturers Standard Package
Unit Price without JCT:¥396.00625
Unit Price with JCT:¥435.60688