
WT1011M | |
|---|---|
DigiKey Part Number | 72-WT1011M-ND |
Manufacturer | |
Manufacturer Product Number | WT1011M |
Description | WT 1011M WTPP MS/WSR 205 120V B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering 95W 1 120V ESD Safe |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer Apex Tool Group | Includes Soldering Pencil |
Packaging Bulk | Supplied Iron, Tweezer, Handle Included, Not Specified |
Part Status Active | Supplied Tips/Nozzles Included, Not Specified |
Type Soldering | Workstand Included, Not Specified |
Wattage 95W | Temperature Range 150°F ~ 950°F (66°C ~ 510°C) |
Voltage - Input 120V | Features ESD Safe |
Plug Type Included, Not Specified | Tip Cleaner Scouring Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥94,415.00000 | ¥94,415 |
| Unit Price without JCT: | ¥94,415.00000 |
|---|---|
| Unit Price with JCT: | ¥103,856.50000 |

