
R146BKN | |
|---|---|
DigiKey Part Number | R146BKN-ND |
Manufacturer | |
Manufacturer Product Number | R146BKN |
Description | SCREWDRIVER SLOTTED 1/4" 10.13" |
Customer Reference | |
Detailed Description | 1/4" Slotted Screwdriver 10.13" (257.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/4" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.13" (257.3mm) | |
Features | Chrome Finish | |
Weight | 0.3 lb (136.08 g) |



