PTP6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 164
Unit Price: ¥975.00000
Datasheet
PTO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTP6

DigiKey Part Number
PTP6-ND
Manufacturer
Manufacturer Product Number
PTP6
Description
TIP CONICAL 1/32" 600F
Customer Reference
Detailed Description
Soldering Tip Conical For TC201, TCP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.620" (15.75mm)
Diameter
0.012" (0.30mm) OD
Tip Chip Size
-
Temperature Range
600°F (316°C)
For Use With/Related Products
TC201, TCP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes