MT1B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 19
Unit Price: ¥1,617.00000
Datasheet
Soldering Tip Conical For SP23, SP25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT1B

DigiKey Part Number
MT1B-ND
Manufacturer
Manufacturer Product Number
MT1B
Description
TIP CONE SHAPE 1/8" FOR SP23/25
Customer Reference
Detailed Description
Soldering Tip Conical For SP23, SP25
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
-
Diameter
0.125" (3.18mm) OD
Tip Chip Size
-
Temperature Range
700°F (371°C)
For Use With/Related Products
SP23, SP25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes