CHBS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: ¥796.16667
Image for CHBS8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHBS8

DigiKey Part Number
CHBS8-ND
Manufacturer
Manufacturer Product Number
CHBS8
Description
3/8" DRIVE,5MM HEX BIT SOCKET
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
-
Tip Type
-
Size
-
Drive Size
-
Length
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes