Image for CDS72 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS72

DigiKey Part Number
CDS72-ND
Manufacturer
Manufacturer Product Number
CDS72
Description
SOCKET 12 POINT RATCHETING 12MM
Customer Reference
Detailed Description
Socket 12 Point Socket Ratcheting 12mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
12mm
Drive Size
1/2"
Length
-
Features
Ratcheting
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.