Image for CDS56 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS56

DigiKey Part Number
CDS56-ND
Manufacturer
Manufacturer Product Number
CDS56
Description
SOCKET 12 POINT RATCHETING 5/8"
Customer Reference
Detailed Description
Socket 12 Point Socket Ratcheting 5/8"
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
5/8"
Drive Size
1/2"
Length
-
Features
Ratcheting
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.