
CDS40N | |
|---|---|
DigiKey Part Number | CDS40N-ND |
Manufacturer | |
Manufacturer Product Number | CDS40N |
Description | SOCKET 12 POINT 10MM 0.94" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 10mm 0.94" (24.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 10mm | |
Drive Size | 3/8" | |
Length | 0.94" (24.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ¥637.00000 | ¥3,822 |
| Unit Price without JCT: | ¥637.00000 |
|---|---|
| Unit Price with JCT: | ¥700.70000 |

