
99821V | |
|---|---|
DigiKey Part Number | 99821V-ND |
Manufacturer | |
Manufacturer Product Number | 99821V |
Description | BLADE PHILLIPS SZ1 4" |
Customer Reference | |
Detailed Description | #1 Phillips Blade Drive 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade | |
Tip Type | Phillips | |
Tip Size | #1 | |
Drive Size | - | |
Length - Overall | 4.00" (101.6mm) | |
Features | - | |
Weight | 0.1 lb (45.36 g) |


