
80771 | |
|---|---|
DigiKey Part Number | 80771-ND |
Manufacturer | |
Manufacturer Product Number | 80771 |
Description | SOCKET 12PNT CHROME 1-1/8" 1.65" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket Chrome Finish 1-1/8" 1.65" (42.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 1-1/8" | |
Drive Size | 1/2" | |
Length | 1.65" (42.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥2,192.80000 | ¥21,928 |
| Unit Price without JCT: | ¥2,192.80000 |
|---|---|
| Unit Price with JCT: | ¥2,412.08000 |

