28-032 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 0
Unit Price: ¥10,005.00000
Datasheet
Image for 28-032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28-032

DigiKey Part Number
28-032-ND
Manufacturer
Manufacturer Product Number
28-032
Description
WRENCH OPEN END 1" 7.06"
Customer Reference
Detailed Description
Open End (Single) Wrench 1" 7.06" (179.4mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Open End (Single)
Measurement Type
SAE (Standard)
End - Size
1"
Length
7.06" (179.4mm)
Finish
Satin Chrome Finish
End Detail
Angled 30°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes