
QRM85BXXHG24E | |
|---|---|
DigiKey Part Number | 679-QRM85BXXHG24E-ND |
Manufacturer | |
Manufacturer Product Number | QRM85BXXHG24E |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 24V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Millicandela Rating 300mcd |
Lens Color Green | Viewing Angle 60° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.87" (200.00mm) |
Ratings DC | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥6,142.20000 | ¥153,555 |
| Unit Price without JCT: | ¥6,142.20000 |
|---|---|
| Unit Price with JCT: | ¥6,756.42000 |

