


Q8F1BXXHO02E | |
|---|---|
DigiKey Part Number | 679-3704-ND |
Manufacturer | |
Manufacturer Product Number | Q8F1BXXHO02E |
Description | LED PNL IND ORANGE DIFF 9.40MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 2V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 9.40mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 110mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,284.00000 | ¥3,284 |
| 25 | ¥2,414.20000 | ¥60,355 |
| 100 | ¥2,201.31000 | ¥220,131 |
| 500 | ¥2,028.79000 | ¥1,014,395 |
| Unit Price without JCT: | ¥3,284.00000 |
|---|---|
| Unit Price with JCT: | ¥3,612.40000 |





