



MJTP1138DTR | |
|---|---|
DigiKey Part Number | 679-2324-2-ND - Tape & Reel (TR) 679-2324-1-ND - Cut Tape (CT) 679-2324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJTP1138DTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 13.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥116.00000 | ¥116 |
| 10 | ¥99.90000 | ¥999 |
| 25 | ¥93.00000 | ¥2,325 |
| 100 | ¥83.03000 | ¥8,303 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥75.75333 | ¥22,726 |
| 600 | ¥71.55333 | ¥42,932 |
| 900 | ¥69.25222 | ¥62,327 |
| 1,500 | ¥66.52533 | ¥99,788 |
| 2,100 | ¥64.83476 | ¥136,153 |
| 3,000 | ¥63.13567 | ¥189,407 |
| Unit Price without JCT: | ¥116.00000 |
|---|---|
| Unit Price with JCT: | ¥127.60000 |

